
181-33009 | |
|---|---|
DigiKey Part Number | 181-33009-ND |
Manufacturer | |
Manufacturer Product Number | 181-33009 |
Description | WIRE DUCT SLOTTED SCREW 6' BLACK |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | Wire Duct Black Slotted (Raceway), Base Screw 6.00' (1.83m) |
Datasheet | Datasheet |
Category | Length 6.00' (1.83m) |
Manufacturer HellermannTyton | Width 3.000" (76.20mm) |
Series | Mounting Type Screw |
Packaging Bulk | Features Pre-Punched Mounting Holes, Self Extinguishing |
Part Status Active | Material Poly-Vinyl Chloride (PVC) |
Wire Duct Type Slotted (Raceway), Base | Color Black |
Height 3.010" (76.45mm) | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| G3X3BL6 | Panduit Corp | 44 | 298-18361-ND | 1 474,27000 Kč | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1 205,29000 Kč | 1 205,29 Kč |
| 10 | 1 026,04600 Kč | 10 260,46 Kč |
| Unit Price without VAT: | 1 205,29000 Kč |
|---|---|
| Unit Price with VAT: | 1 458,40090 Kč |




