Cover - Wire Duct, Snap In Black 72.000" (182.80mm, 6.00')
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

181-93003

DigiKey Part Number
1436-2228-ND
Manufacturer
Manufacturer Product Number
181-93003
Description
WIRING DUCT COVER 3"X6' 1PC=6'
Manufacturer Standard Lead Time
2 Weeks
Customer Reference
Detailed Description
Cover - Wire Duct, Snap In Black 72.000" (182.80mm, 6.00')
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Category
For Use With/Related Products
Pro-Duct® 3" Wide PVC Wiring Duct Base
Manufacturer
HellermannTyton
Height
0.308" (7.82mm)
Series
Width
3.000" (76.20mm)
Packaging
Bulk
Length
72.000" (182.80mm, 6.00')
Part Status
Active
Color
Black
Accessory Type
Cover - Wire Duct, Snap In
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
C3BL6Panduit Corp409298-18206-ND461,75000 KčSimilar
In-Stock: 5
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
1396,23000 Kč396,23 Kč
10336,74500 Kč3 367,45 Kč
25315,65040 Kč7 891,26 Kč
50300,59060 Kč15 029,53 Kč
120286,12400 Kč34 334,88 Kč
Manufacturers Standard Package
Unit Price without VAT:396,23000 Kč
Unit Price with VAT:479,43830 Kč