Wire Duct Black Slotted (Raceway), Base Screw 6.00' (1.83m)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

G3X3BL6

DigiKey Part Number
298-18361-ND
Manufacturer
Manufacturer Product Number
G3X3BL6
Description
WIRE DUCT SLOTTED SCREW 6' BLACK
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
Wire Duct Black Slotted (Raceway), Base Screw 6.00' (1.83m)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Panduit Corp
Series
Packaging
Bulk
Part Status
Active
Wire Duct Type
Slotted (Raceway), Base
Height
3.000" (76.20mm)
Length
6.00' (1.83m)
Width
3.251" (82.58mm)
Mounting Type
Screw
Features
-
Material
Poly-Vinyl Chloride (PVC)
Color
Black
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 47
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
11 474,27000 Kč1 474,27 Kč
101 370,68600 Kč13 706,86 Kč
251 331,41600 Kč33 285,40 Kč
601 294,88717 Kč77 693,23 Kč
1201 266,63258 Kč151 995,91 Kč
3001 242,24167 Kč372 672,50 Kč
Manufacturers Standard Package
Unit Price without VAT:1 474,27000 Kč
Unit Price with VAT:1 783,86670 Kč