
181-23002 | |
|---|---|
DigiKey Part Number | 1436-1721-ND |
Manufacturer | |
Manufacturer Product Number | 181-23002 |
Description | WIRE DUCT SOLID BASE SCREW 6' |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | Wire Duct White Solid (Raceway), Base Screw 6.00' (1.83m) |
Datasheet | Datasheet |
Category | Length 6.00' (1.83m) |
Manufacturer HellermannTyton | Width 2.000" (50.80mm) |
Series | Mounting Type Screw |
Packaging Box | Features Pre-Punched Mounting Holes, Self Extinguishing |
Part Status Active | Material Poly-Vinyl Chloride (PVC) |
Wire Duct Type Solid (Raceway), Base | Color White |
Height 3.009" (76.43mm) | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| FS2X3WH6 | Panduit Corp | 9 | 298-21349-ND | 1 396,37000 Kč | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 20 | 893,75900 Kč | 17 875,18 Kč |
| Unit Price without VAT: | 893,75900 Kč |
|---|---|
| Unit Price with VAT: | 1 081,44839 Kč |




