
181-92010 | |
|---|---|
DigiKey Part Number | 181-92010-ND |
Manufacturer | |
Manufacturer Product Number | 181-92010 |
Description | WIRING DUCT COVER 2" 6FT |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | Cover - Wire Duct, Snap In White 72.000" (182.80mm, 6.00') |
Datasheet | Datasheet |
Category | For Use With/Related Products Pro-Duct® 2" Wide PVC Wiring Duct Base |
Manufacturer HellermannTyton | Height 0.308" (7.82mm) |
Series | Width 2.000" (50.80mm) |
Packaging Bulk | Length 72.000" (182.80mm, 6.00') |
Part Status Active | Color White |
Accessory Type Cover - Wire Duct, Snap In | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| C2WH6 | Panduit Corp | 4 217 | 298-12048-ND | 313,29000 Kč | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 | 289,94000 Kč | 1 449,70 Kč |
| Unit Price without VAT: | 289,94000 Kč |
|---|---|
| Unit Price with VAT: | 350,82740 Kč |












