
181-00240 | |
|---|---|
DigiKey Part Number | 181-00240-ND |
Manufacturer | |
Manufacturer Product Number | 181-00240 |
Description | WIRE DUCT SLOTTED SCREW 6' WHITE |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | Wire Duct White Slotted (Raceway), Base Screw 6.00' (1.83m) |
Datasheet | Datasheet |
Category | Length 6.00' (1.83m) |
Manufacturer HellermannTyton | Width 2.000" (50.80mm) |
Series | Mounting Type Screw |
Packaging Bulk | Features Pre-Punched Mounting Holes, Self Extinguishing |
Part Status Active | Material Poly-Vinyl Chloride (PVC) |
Wire Duct Type Slotted (Raceway), Base | Color White |
Height 5.007" (127.18mm) | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| G2X5WH6 | Panduit Corp | 1 | 298-18355-ND | 1 990,82000 Kč | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1 684,25000 Kč | 1 684,25 Kč |
| 10 | 1 431,64400 Kč | 14 316,44 Kč |
| 25 | 1 393,13320 Kč | 34 828,33 Kč |
| Unit Price without VAT: | 1 684,25000 Kč |
|---|---|
| Unit Price with VAT: | 2 037,94250 Kč |




