
181-12005 | |
|---|---|
DigiKey Part Number | 1436-181-12005-72-ND |
Manufacturer | |
Manufacturer Product Number | 181-12005 |
Description | WIRE DUCT SLOTTED SCREW 6' GRAY |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | Wire Duct Gray Slotted (Raceway), Base Screw 6.00' (1.83m) |
Datasheet | Datasheet |
Category | Length 6.00' (1.83m) |
Manufacturer HellermannTyton | Width 1.000" (25.40mm) |
Series | Mounting Type Screw |
Packaging Box | Features Pre-Punched Mounting Holes, Self Extinguishing |
Part Status Active | Material Poly-Vinyl Chloride (PVC) |
Wire Duct Type Slotted (Raceway), Base | Color Gray |
Height 2.008" (51.00mm) | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| G1X2LG6 | Panduit Corp | 1 147 | 298-G1X2LG6-72-ND | 44,24000 $ | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 36,71000 $ | 36,71 $ |
| 10 | 31,19700 $ | 311,97 $ |
| 25 | 29,24440 $ | 731,11 $ |
| 50 | 28,21400 $ | 1 410,70 $ |
| Unit Price without VAT: | 36,71000 $ |
|---|---|
| Unit Price with VAT: | 44,41910 $ |




