
181-11013 | |
|---|---|
DigiKey Part Number | 1436-181-11013-72-ND |
Manufacturer | |
Manufacturer Product Number | 181-11013 |
Description | WIRE DUCT SLOTTED SCREW 6' GRAY |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | Wire Duct Gray Slotted (Raceway), Base Screw 6.00' (1.83m) |
Datasheet | Datasheet |
Category | Length 6.00' (1.83m) |
Manufacturer HellermannTyton | Width 1.000" (25.40mm) |
Series | Mounting Type Screw |
Packaging Box | Features Pre-Punched Mounting Holes, Self Extinguishing |
Part Status Active | Material Poly-Vinyl Chloride (PVC) |
Wire Duct Type Slotted (Raceway), Base | Color Gray |
Height 1.004" (25.50mm) | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 573,46000 Kč | 573,46 Kč |
| 10 | 487,34300 Kč | 4 873,43 Kč |
| 25 | 456,83240 Kč | 11 420,81 Kč |
| 50 | 435,03660 Kč | 21 751,83 Kč |
| 120 | 428,69517 Kč | 51 443,42 Kč |
| Unit Price without VAT: | 573,46000 Kč |
|---|---|
| Unit Price with VAT: | 693,88660 Kč |





