
170-03128 | |
|---|---|
DigiKey Part Number | 170-03128-ND |
Manufacturer | |
Manufacturer Product Number | 170-03128 |
Description | SELF WRAP 100' BLACK |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Self Wrap X 100' (30.48m) Black |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | HellermannTyton | |
Series | ||
Packaging | Spool | |
Part Status | Active | |
Type | Self Wrap | |
Type Attributes | Split Flexible Tube | |
Diameter - Inside, Non-Expanded | - | |
Diameter - Inside, Expanded | 1.000" (25.40mm) | |
Diameter - Outside, Non-Expanded | - | |
Material | Polyethylene Terephthalate (PET), Halogen Free | |
Color | Black | |
Length | 100' (30.48m) | |
Wall Thickness | 0.038" (0.96mm) | |
Operating Temperature | -70°C ~ 125°C | |
Heat Protection | Flame Retardant | |
Abrasion Protection | Abrasion and Cut Resistant | |
Liquid Protection | - | |
Environment Protection | - | |
Features | - | |
Material Flammability Rating | UL94 V-0 | |
Width | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 4 486,01000 Kč | 4 486,01 Kč |
| 2 | 4 125,89500 Kč | 8 251,79 Kč |
| 3 | 3 928,79667 Kč | 11 786,39 Kč |
| 5 | 3 869,26000 Kč | 19 346,30 Kč |
| Unit Price without VAT: | 4 486,01000 Kč |
|---|---|
| Unit Price with VAT: | 5 428,07210 Kč |







