Spiral Wrap 0.500" (12.70mm) X 100' (30.48m) Black
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

3NFP0C

DigiKey Part Number
1436-1380-ND
Manufacturer
Manufacturer Product Number
3NFP0C
Description
SPIRAL WRAP 1/2" X 100' BLACK
Manufacturer Standard Lead Time
3 Weeks
Customer Reference
Detailed Description
Spiral Wrap 0.500" (12.70mm) X 100' (30.48m) Black
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
HellermannTyton
Series
-
Packaging
Spool
Part Status
Active
Type
Spiral Wrap
Type Attributes
Harness
Diameter - Inside, Non-Expanded
-
Diameter - Inside, Expanded
4.000" (101.60mm)
Diameter - Outside, Non-Expanded
0.500" (12.70mm)
Material
Polyethylene (PE)
Color
Black
Length
100' (30.48m)
Wall Thickness
0.062" (1.57mm)
Operating Temperature
-60°C ~ 88°C
Heat Protection
-
Abrasion Protection
Abrasion Resistant
Liquid Protection
-
Environment Protection
UV Resistant
Features
Chemical Resistant, Solvent Resistant
Material Flammability Rating
-
Width
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 3
Check for Additional Incoming Stock
All prices are in CZK
Spool
QuantityUnit PriceExt Price
12 675,78000 Kč2 675,78 Kč
22 460,86000 Kč4 921,72 Kč
32 343,30667 Kč7 029,92 Kč
52 203,19400 Kč11 015,97 Kč
72 193,42143 Kč15 353,95 Kč
Manufacturers Standard Package
Unit Price without VAT:2 675,78000 Kč
Unit Price with VAT:3 237,69380 Kč