Self Wrap X 150' (45.72m) Black
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

170-03126

DigiKey Part Number
170-03126-ND
Manufacturer
Manufacturer Product Number
170-03126
Description
SELF WRAP 150' BLACK
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
Self Wrap X 150' (45.72m) Black
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
HellermannTyton
Series
Packaging
Spool
Part Status
Active
Type
Self Wrap
Type Attributes
Split Flexible Tube
Diameter - Inside, Non-Expanded
-
Diameter - Inside, Expanded
0.500" (12.70mm)
Diameter - Outside, Non-Expanded
-
Material
Polyethylene Terephthalate (PET), Halogen Free
Color
Black
Length
150' (45.72m)
Wall Thickness
0.025" (0.64mm)
Operating Temperature
-70°C ~ 125°C
Heat Protection
Flame Retardant
Abrasion Protection
Abrasion and Cut Resistant
Liquid Protection
-
Environment Protection
-
Features
-
Material Flammability Rating
UL94 V-0
Width
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in CZK
Spool
QuantityUnit PriceExt Price
13 983,74000 Kč3 983,74 Kč
23 663,94000 Kč7 327,88 Kč
33 488,88667 Kč10 466,66 Kč
53 280,26600 Kč16 401,33 Kč
73 149,70000 Kč22 047,90 Kč
103 016,99300 Kč30 169,93 Kč
Manufacturers Standard Package
Unit Price without VAT:3 983,74000 Kč
Unit Price with VAT:4 820,32540 Kč