
164-41108 | |
|---|---|
DigiKey Part Number | 1436-164-41108-ND |
Manufacturer | |
Manufacturer Product Number | 164-41108 |
Description | WIRE DUCT SLOTTED ADH SCRW 1.64' |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | Wire Duct White Slotted (Raceway), Base Adhesive, Screw 1.64' (500.00mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | HellermannTyton | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Wire Duct Type | Slotted (Raceway), Base | |
Height | 1.890" (48.00mm) | |
Length | 1.64' (500.00mm) | |
Width | 1.772" (45.00mm) | |
Mounting Type | Adhesive, Screw | |
Features | - | |
Material | Polypropylene (PP) | |
Color | White | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 127,14000 Kč | 127,14 Kč |
| 24 | 101,48750 Kč | 2 435,70 Kč |
| 48 | 96,64146 Kč | 4 638,79 Kč |
| 72 | 93,91514 Kč | 6 761,89 Kč |
| 120 | 90,58867 Kč | 10 870,64 Kč |
| 264 | 85,68784 Kč | 22 621,59 Kč |
| 504 | 81,86821 Kč | 41 261,58 Kč |
| 1 008 | 77,96373 Kč | 78 587,44 Kč |
| 2 520 | 73,08894 Kč | 184 184,13 Kč |
| Unit Price without VAT: | 127,14000 Kč |
|---|---|
| Unit Price with VAT: | 153,83940 Kč |




