
164-41008 | |
|---|---|
DigiKey Part Number | 1436-164-41008-ND |
Manufacturer | |
Manufacturer Product Number | 164-41008 |
Description | WIRE DUCT SLOTTED SCREW 1.64' |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | Wire Duct White Slotted (Raceway), Base Screw 1.64' (500.00mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | HellermannTyton | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Wire Duct Type | Slotted (Raceway), Base | |
Height | 1.890" (48.00mm) | |
Length | 1.64' (500.00mm) | |
Width | 1.772" (45.00mm) | |
Mounting Type | Screw | |
Features | - | |
Material | Polypropylene (PP) | |
Color | White | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 113,81000 Kč | 113,81 Kč |
| 24 | 90,94750 Kč | 2 182,74 Kč |
| 48 | 86,60354 Kč | 4 156,97 Kč |
| 72 | 84,15819 Kč | 6 059,39 Kč |
| 120 | 81,17825 Kč | 9 741,39 Kč |
| 264 | 76,78508 Kč | 20 271,26 Kč |
| 504 | 73,36218 Kč | 36 974,54 Kč |
| 1 008 | 69,86376 Kč | 70 422,67 Kč |
| 2 520 | 65,49460 Kč | 165 046,39 Kč |
| Unit Price without VAT: | 113,81000 Kč |
|---|---|
| Unit Price with VAT: | 137,71010 Kč |


