
164-11008 | |
|---|---|
DigiKey Part Number | 1436-164-11008-ND |
Manufacturer | |
Manufacturer Product Number | 164-11008 |
Description | WIRE DUCT SLOTTED SCREW 1.64' |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | Wire Duct White Slotted (Raceway), Base Screw 1.64' (500.00mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | HellermannTyton | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Wire Duct Type | Slotted (Raceway), Base | |
Height | 0.531" (13.50mm) | |
Length | 1.64' (500.00mm) | |
Width | 0.433" (11.00mm) | |
Mounting Type | Screw | |
Features | - | |
Material | Polypropylene (PP) | |
Color | White | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 84,62000 Kč | 84,62 Kč |
| 10 | 71,85500 Kč | 718,55 Kč |
| 25 | 67,34480 Kč | 1 683,62 Kč |
| 50 | 64,12360 Kč | 3 206,18 Kč |
| 100 | 61,06010 Kč | 6 106,01 Kč |
| 300 | 56,50563 Kč | 16 951,69 Kč |
| 500 | 54,50576 Kč | 27 252,88 Kč |
| 1 000 | 51,90580 Kč | 51 905,80 Kč |
| 2 500 | 48,65925 Kč | 121 648,12 Kč |
| Unit Price without VAT: | 84,62000 Kč |
|---|---|
| Unit Price with VAT: | 102,39020 Kč |



