
161-64112 | |
|---|---|
DigiKey Part Number | 161-64112-ND |
Manufacturer | |
Manufacturer Product Number | 161-64112 |
Description | SLIT WRAP 0.315" X 100' BLACK |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | Slit Wrap 0.315" (8.00mm) X 100' (30.48m) Black |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | HellermannTyton | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Type | Slit Wrap | |
Type Attributes | Slit Harness | |
Diameter - Inside, Non-Expanded | - | |
Diameter - Inside, Expanded | 0.354" (9.00mm) | |
Diameter - Outside, Non-Expanded | 0.315" (8.00mm) | |
Material | Polyphenylene (PP), Halogen Free | |
Color | Black | |
Length | 100' (30.48m) | |
Wall Thickness | 0.030" (0.76mm) | |
Operating Temperature | -60°C ~ 110°C | |
Heat Protection | - | |
Abrasion Protection | Abrasion Resistant | |
Liquid Protection | - | |
Environment Protection | - | |
Features | Vibration Resistant | |
Material Flammability Rating | UL94 HB | |
Width | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2 389,57000 Kč | 2 389,57 Kč |
| 2 | 2 197,65000 Kč | 4 395,30 Kč |
| 3 | 2 092,66000 Kč | 6 277,98 Kč |
| 5 | 1 967,47000 Kč | 9 837,35 Kč |
| 7 | 1 889,19000 Kč | 13 224,33 Kč |
| 10 | 1 809,58700 Kč | 18 095,87 Kč |
| 25 | 1 715,84720 Kč | 42 896,18 Kč |
| Unit Price without VAT: | 2 389,57000 Kč |
|---|---|
| Unit Price with VAT: | 2 891,37970 Kč |



