
161-64213 | |
|---|---|
DigiKey Part Number | 1436-1229-ND |
Manufacturer | |
Manufacturer Product Number | 161-64213 |
Description | SLIT WRAP 0.551" X 100' BLACK |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | Slit Wrap 0.551" (14.00mm) X 100' (30.48m) Black |
Datasheet | Datasheet |
Category | Material Polyphenylene (PP), Halogen Free |
Manufacturer HellermannTyton | Color Black |
Series | Length 100' (30.48m) |
Packaging Bag | Wall Thickness 0.030" (0.76mm) |
Part Status Active | Operating Temperature -60°C ~ 110°C |
Type Slit Wrap | Abrasion Protection Abrasion Resistant |
Type Attributes Slit Harness | Features Vibration Resistant |
Diameter - Inside, Expanded 0.630" (16.00mm) | Material Flammability Rating UL94 HB |
Diameter - Outside, Non-Expanded 0.551" (14.00mm) | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3 247,34000 Kč | 3 247,34 Kč |
| 2 | 3 092,27000 Kč | 6 184,54 Kč |
| 3 | 3 005,09333 Kč | 9 015,28 Kč |
| 5 | 2 898,73200 Kč | 14 493,66 Kč |
| 7 | 2 856,56857 Kč | 19 995,98 Kč |
| Unit Price without VAT: | 3 247,34000 Kč |
|---|---|
| Unit Price with VAT: | 3 929,28140 Kč |



