
161-60001 | |
|---|---|
DigiKey Part Number | 1436-1208-ND |
Manufacturer | |
Manufacturer Product Number | 161-60001 |
Description | HELAWRAP APP TOOL 8MM BLU 10/PK |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Installation Tool For Helawrap 8mm HWPP, HWHPA6-V0 Slit Harness Wrap |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | HellermannTyton | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
Tool Type | Installation Tool | |
For Use With/Related Products | Helawrap 8mm HWPP, HWHPA6-V0 Slit Harness Wrap | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1 377,68000 Kč | 1 377,68 Kč |
| 5 | 1 276,80400 Kč | 6 384,02 Kč |
| 10 | 1 235,73200 Kč | 12 357,32 Kč |
| 25 | 1 183,51440 Kč | 29 587,86 Kč |
| Unit Price without VAT: | 1 377,68000 Kč |
|---|---|
| Unit Price with VAT: | 1 666,99280 Kč |




