Slit Wrap 0.315" (8.00mm) X 100' (30.48m) Black
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

161-63103

DigiKey Part Number
161-63103-ND
Manufacturer
Manufacturer Product Number
161-63103
Description
SLIT WRAP 0.315" X 100' BLACK
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
Slit Wrap 0.315" (8.00mm) X 100' (30.48m) Black
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
HellermannTyton
Series
Packaging
Bulk
Part Status
Active
Type
Slit Wrap
Type Attributes
Slit Harness
Diameter - Inside, Non-Expanded
-
Diameter - Inside, Expanded
0.354" (9.00mm)
Diameter - Outside, Non-Expanded
0.315" (8.00mm)
Material
Polyamide (PA6V0), Nylon 6 V0, Halogen Free
Color
Black
Length
100' (30.48m)
Wall Thickness
0.030" (0.76mm)
Operating Temperature
-40°C ~ 90°C
Heat Protection
Flame Retardant
Abrasion Protection
Abrasion Resistant
Liquid Protection
-
Environment Protection
-
Features
Vibration Resistant
Material Flammability Rating
UL94 V-0
Width
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
602 287,79167 Kč137 267,50 Kč
Unit Price without VAT:2 287,79167 Kč
Unit Price with VAT:2 768,22792 Kč