Direct

161-63203 | |
|---|---|
DigiKey Part Number | 1436-1237-ND |
Manufacturer | |
Manufacturer Product Number | 161-63203 |
Description | SLIT WRAP 0.551" X 100' BLACK |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | Slit Wrap 0.551" (14.00mm) X 100' (30.48m) Black |
Datasheet | Datasheet |
Category | Color Black |
Manufacturer HellermannTyton | Length 100' (30.48m) |
Series | Wall Thickness 0.030" (0.76mm) |
Packaging Bag | Operating Temperature -40°C ~ 90°C |
Part Status Active | Heat Protection Flame Retardant |
Type Slit Wrap | Abrasion Protection Abrasion Resistant |
Type Attributes Slit Harness | Features Vibration Resistant |
Diameter - Inside, Expanded 0.630" (16.00mm) | Material Flammability Rating UL94 V-0 |
Diameter - Outside, Non-Expanded 0.551" (14.00mm) | Base Product Number |
Material Polyamide (PA6V0), Nylon 6 V0, Halogen Free |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 161-64213 | HellermannTyton | 23 | 1436-1229-ND | 3 247,34000 Kč | Direct |
| 169-60019 | HellermannTyton | 9 | 1436-1222-ND | 2 792,31000 Kč | Direct |
| CLT35F-C20 | Panduit Corp | 0 | 298-10401-ND | 1 454,95000 Kč | Direct |
| CS1020A | Essentra Components | 0 | CS1020A-ND | 13 753,48000 Kč | Direct |
| CSEZ1030A | Essentra Components | 0 | CSEZ1030A-ND | 3 297,74000 Kč | Direct |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 36 | 4 404,00389 Kč | 158 544,14 Kč |
| Unit Price without VAT: | 4 404,00389 Kč |
|---|---|
| Unit Price with VAT: | 5 328,84471 Kč |








