


CSEZ1030A | |
|---|---|
DigiKey Part Number | CSEZ1030A-ND |
Manufacturer | |
Manufacturer Product Number | CSEZ1030A |
Description | SLIT WRAP 3/8" X 100' BLK/GRY |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | Slit Wrap 0.494" (12.55mm) X 100' (30.48m) Black, Gray |
Datasheet | Datasheet |
EDA/CAD Models | CSEZ1030A Models |
Category | Diameter - Outside, Non-Expanded 0.494" (12.55mm) |
Manufacturer Essentra Components | Material Nylon |
Series | Color Black, Gray |
Packaging Bulk | Length 100' (30.48m) |
Part Status Active | Wall Thickness 0.050" (1.27mm) |
Type Slit Wrap | Operating Temperature -40°C ~ 149°C |
Type Attributes Slit Harness | Features Dispenser Box Supplied |
Diameter - Inside, Non-Expanded 0.375" (9.53mm) | Material Flammability Rating UL94 HB |
Diameter - Inside, Expanded 0.398" (10.11mm) | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3 297,74000 Kč | 3 297,74 Kč |
| Unit Price without VAT: | 3 297,74000 Kč |
|---|---|
| Unit Price with VAT: | 3 990,26540 Kč |

