Cable Clamp, P-Type Black Fastener 1.420" ~ 2.000" (36.07mm ~ 50.80mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Cable Clamp, P-Type Black Fastener 1.420" ~ 2.000" (36.07mm ~ 50.80mm)
Quick2Clamp Strut Clamp

156-03004

DigiKey Part Number
1436-156-03004-ND
Manufacturer
Manufacturer Product Number
156-03004
Description
CBL CLAMP P-TYPE BLACK FASTENER
Manufacturer Standard Lead Time
2 Weeks
Customer Reference
Detailed Description
Cable Clamp, P-Type Black Fastener 1.420" ~ 2.000" (36.07mm ~ 50.80mm)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Mounting Type
Fastener
Manufacturer
HellermannTyton
Material
Polyamide (PA66), Nylon 6/6
Series
Color
Black
Packaging
Bulk
Length
5.550" (140.97mm)
Part Status
Active
Width
1.370" (34.80mm)
Type
Clamp, P-Type
Height
2.060" (52.32mm)
Type Attributes
Ratchet, Ribbed
Base Product Number
Opening Size
1.420" ~ 2.000" (36.07mm ~ 50.80mm)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 57
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
151,24000 Kč51,24 Kč
1043,48700 Kč434,87 Kč
2540,76120 Kč1 019,03 Kč
5038,81280 Kč1 940,64 Kč
20035,19160 Kč7 038,32 Kč
40033,51175 Kč13 404,70 Kč
60032,56685 Kč19 540,11 Kč
1 00031,41406 Kč31 414,06 Kč
2 60029,36724 Kč76 354,82 Kč
Manufacturers Standard Package
Unit Price without VAT:51,24000 Kč
Unit Price with VAT:62,00040 Kč