Cable Clamp, P-Type Black Fastener 0.500" ~ 0.770" (12.70mm ~ 19.56mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Cable Clamp, P-Type Black Fastener 0.500" ~ 0.770" (12.70mm ~ 19.56mm)
Quick2Clamp Strut Clamp

156-03000

DigiKey Part Number
1436-156-03000-ND
Manufacturer
Manufacturer Product Number
156-03000
Description
CBL CLAMP P-TYPE BLACK FASTENER
Manufacturer Standard Lead Time
2 Weeks
Customer Reference
Detailed Description
Cable Clamp, P-Type Black Fastener 0.500" ~ 0.770" (12.70mm ~ 19.56mm)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Mounting Type
Fastener
Manufacturer
HellermannTyton
Material
Polyamide (PA66), Nylon 6/6
Series
Color
Black
Packaging
Bulk
Length
3.150" (80.00mm)
Part Status
Active
Width
1.370" (34.80mm)
Type
Clamp, P-Type
Height
1.410" (35.81mm)
Type Attributes
Ratchet, Ribbed
Features
Heat Stabilized, Impact Modified, UV Stabilized
Opening Size
0.500" ~ 0.770" (12.70mm ~ 19.56mm)
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 69
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
149,35000 Kč49,35 Kč
1041,91200 Kč419,12 Kč
2539,27480 Kč981,87 Kč
5037,39740 Kč1 869,87 Kč
20033,91070 Kč6 782,14 Kč
40032,29178 Kč12 916,71 Kč
60031,38082 Kč18 828,49 Kč
1 00030,27030 Kč30 270,30 Kč
2 60028,29795 Kč73 574,67 Kč
Manufacturers Standard Package
Unit Price without VAT:49,35000 Kč
Unit Price with VAT:59,71350 Kč