


156-03002 | |
|---|---|
DigiKey Part Number | 1436-156-03002-ND |
Manufacturer | |
Manufacturer Product Number | 156-03002 |
Description | CBL CLAMP P-TYPE BLACK FASTENER |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | Cable Clamp, P-Type Black Fastener 0.760" ~ 1.420" (19.30mm ~ 36.07mm) |
Datasheet | Datasheet |
Category | Mounting Type Fastener |
Manufacturer HellermannTyton | Material Polyamide (PA66), Nylon 6/6 |
Series | Color Black |
Packaging Bulk | Length 4.560" (115.82mm) |
Part Status Active | Width 1.370" (34.80mm) |
Type Clamp, P-Type | Height 2.040" (51.82mm) |
Type Attributes Ratchet, Ribbed | Base Product Number |
Opening Size 0.760" ~ 1.420" (19.30mm ~ 36.07mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 51,03000 Kč | 51,03 Kč |
| 10 | 43,36100 Kč | 433,61 Kč |
| 25 | 40,63520 Kč | 1 015,88 Kč |
| 50 | 38,69100 Kč | 1 934,55 Kč |
| 200 | 35,08240 Kč | 7 016,48 Kč |
| 400 | 33,40730 Kč | 13 362,92 Kč |
| 600 | 32,46535 Kč | 19 479,21 Kč |
| 1 000 | 31,31642 Kč | 31 316,42 Kč |
| 2 600 | 29,27582 Kč | 76 117,13 Kč |
| Unit Price without VAT: | 51,03000 Kč |
|---|---|
| Unit Price with VAT: | 61,74630 Kč |



