
156-02709 | |
|---|---|
DigiKey Part Number | 1436-156-02709-ND |
Manufacturer | |
Manufacturer Product Number | 156-02709 |
Description | CBL CLAMP P-TYPE BLACK FIR TREE |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Cable Clamp, P-Type Black Fir Tree 1.420" ~ 2.000" (36.07mm ~ 50.80mm) |
Datasheet | Datasheet |
Category | Material Polyamide (PA66), Nylon 6/6 |
Manufacturer HellermannTyton | Color Black |
Packaging Bulk | Length 1.370" (34.80mm) |
Part Status Active | Width 1.370" (34.80mm) |
Type Clamp, P-Type | Panel Hole Size 0.260" (6.60mm) |
Type Attributes Ratchet, Ribbed | Material Flammability Rating UL94 HB |
Opening Size 1.420" ~ 2.000" (36.07mm ~ 50.80mm) | Panel Thickness 0.020" ~ 0.350" (0.51mm ~ 8.89mm) |
Mounting Type Fir Tree | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 45,57000 Kč | 45,57 Kč |
| 10 | 38,78300 Kč | 387,83 Kč |
| 25 | 36,35160 Kč | 908,79 Kč |
| 50 | 34,61740 Kč | 1 730,87 Kč |
| 100 | 32,96060 Kč | 3 296,06 Kč |
| 250 | 30,89644 Kč | 7 724,11 Kč |
| 500 | 29,42114 Kč | 14 710,57 Kč |
| 1 000 | 28,01700 Kč | 28 017,00 Kč |
| 2 500 | 26,26396 Kč | 65 659,90 Kč |
| Unit Price without VAT: | 45,57000 Kč |
|---|---|
| Unit Price with VAT: | 55,13970 Kč |






