
156-02708 | |
|---|---|
DigiKey Part Number | 1436-156-02708-ND |
Manufacturer | |
Manufacturer Product Number | 156-02708 |
Description | CBL CLAMP P-TYPE BLACK FIR TREE |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Cable Clamp, P-Type Black Fir Tree 0.760" ~ 1.420" (19.30mm ~ 36.07mm) |
Datasheet | Datasheet |
Category | Material Polyamide (PA66), Nylon 6/6 |
Manufacturer HellermannTyton | Color Black |
Packaging Bulk | Length 1.370" (34.80mm) |
Part Status Active | Width 1.370" (34.80mm) |
Type Clamp, P-Type | Panel Hole Size 0.260" (6.60mm) |
Type Attributes Ratchet, Ribbed | Material Flammability Rating UL94 HB |
Opening Size 0.760" ~ 1.420" (19.30mm ~ 36.07mm) | Panel Thickness 0.020" ~ 0.350" (0.51mm ~ 8.89mm) |
Mounting Type Fir Tree | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 42,63000 Kč | 42,63 Kč |
| 10 | 36,28500 Kč | 362,85 Kč |
| 25 | 34,01680 Kč | 850,42 Kč |
| 50 | 32,38740 Kč | 1 619,37 Kč |
| 100 | 30,84190 Kč | 3 084,19 Kč |
| 250 | 28,90836 Kč | 7 227,09 Kč |
| 500 | 27,52880 Kč | 13 764,40 Kč |
| 1 000 | 26,21474 Kč | 26 214,74 Kč |
| 2 500 | 24,57430 Kč | 61 435,75 Kč |
| Unit Price without VAT: | 42,63000 Kč |
|---|---|
| Unit Price with VAT: | 51,58230 Kč |



