
151-03043 | |
|---|---|
DigiKey Part Number | 1436-151-03043-ND |
Manufacturer | |
Manufacturer Product Number | 151-03043 |
Description | CBL CLAMP P-TYPE BLACK FASTENER |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Cable Clamp, P-Type Black Fastener 1.420" ~ 2.000" (36.07mm ~ 50.80mm) |
Datasheet | Datasheet |
Category | Color Black |
Manufacturer HellermannTyton | Length 4.547" (115.50mm) |
Packaging Bulk | Width 1.370" (34.80mm) |
Part Status Active | Panel Hole Size 0.256" (6.50mm) |
Type Clamp, P-Type | Material Flammability Rating UL94 HB |
Type Attributes 180°, Ratchet, Ribbed | Screw Size M6 |
Opening Size 1.420" ~ 2.000" (36.07mm ~ 50.80mm) | Bundle Center to Mounting Center 2.760" (70.10mm) |
Mounting Type Fastener | Base Product Number |
Material Polyamide (PA66), Nylon 6/6; Steel |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 131,87000 Kč | 131,87 Kč |
| 20 | 106,70150 Kč | 2 134,03 Kč |
| 40 | 101,60400 Kč | 4 064,16 Kč |
| 60 | 98,73617 Kč | 5 924,17 Kč |
| 100 | 95,23850 Kč | 9 523,85 Kč |
| 260 | 89,03073 Kč | 23 147,99 Kč |
| 500 | 85,01838 Kč | 42 509,19 Kč |
| 1 000 | 80,96388 Kč | 80 963,88 Kč |
| 2 500 | 75,90139 Kč | 189 753,48 Kč |
| Unit Price without VAT: | 131,87000 Kč |
|---|---|
| Unit Price with VAT: | 159,56270 Kč |



