Cable Clamp, P-Type Black Fastener 1.390" ~ 2.000" (35.31mm ~ 50.80mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Cable Clamp, P-Type Black Fastener 1.390" ~ 2.000" (35.31mm ~ 50.80mm)
Angled Ratchet P-Clamp: Durable and Space-Saving Cable Management

151-01661

DigiKey Part Number
1436-1695-ND
Manufacturer
Manufacturer Product Number
151-01661
Description
CBL CLAMP P-TYPE BLACK FASTENER
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
Cable Clamp, P-Type Black Fastener 1.390" ~ 2.000" (35.31mm ~ 50.80mm)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Color
Black
Manufacturer
HellermannTyton
Length
4.547" (115.50mm)
Packaging
Bulk
Width
1.374" (34.90mm)
Part Status
Active
Panel Hole Size
0.256" (6.50mm)
Type
Clamp, P-Type
Material Flammability Rating
UL94 HB
Type Attributes
180°, Ratchet, Ribbed
Features
Chemical Resistant, Heat Stabilized, Impact Resistant, Slotted for Cable Tie, UV Resistant
Opening Size
1.390" ~ 2.000" (35.31mm ~ 50.80mm)
Screw Size
M6
Mounting Type
Fastener
Bundle Center to Mounting Center
2.756" (70.00mm)
Material
Polyamide (PA66), Nylon 6/6; Steel
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 458
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
196,80000 Kč96,80 Kč
1082,24900 Kč822,49 Kč
2577,09640 Kč1 927,41 Kč
5073,41320 Kč3 670,66 Kč
16067,62669 Kč10 820,27 Kč
32064,39891 Kč20 607,65 Kč
64061,32630 Kč39 248,83 Kč
1 12058,95357 Kč66 028,00 Kč
2 56055,61698 Kč142 379,47 Kč
Manufacturers Standard Package
Unit Price without VAT:96,80000 Kč
Unit Price with VAT:117,12800 Kč