Cable Clip, C-Type Black Fastener 1.420" ~ 2.000" (36.07mm ~ 50.80mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

151-03561

DigiKey Part Number
1436-151-03561-ND
Manufacturer
Manufacturer Product Number
151-03561
Description
CBL CLIP C-TYPE BLACK FASTENER
Manufacturer Standard Lead Time
2 Weeks
Customer Reference
Detailed Description
Cable Clip, C-Type Black Fastener 1.420" ~ 2.000" (36.07mm ~ 50.80mm)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Material
Polyamide (PA66), Nylon 6/6
Manufacturer
HellermannTyton
Color
Black
Packaging
Bag
Length
5.890" (149.61mm)
Part Status
Active
Width
1.380" (35.05mm)
Type
Clip, C-Type
Height
1.200" (30.48mm)
Type Attributes
Locking
Panel Hole Size
0.260" (6.60mm)
Opening Size
1.420" ~ 2.000" (36.07mm ~ 50.80mm)
Material Flammability Rating
UL94 HB
Mounting Type
Fastener
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 22
Check for Additional Incoming Stock
All prices are in CZK
Bag
QuantityUnit PriceExt Price
151,87000 Kč51,87 Kč
1044,13800 Kč441,38 Kč
2541,36600 Kč1 034,15 Kč
5039,38800 Kč1 969,40 Kč
15036,44693 Kč5 467,04 Kč
30034,70690 Kč10 412,07 Kč
60033,05015 Kč19 830,09 Kč
1 05031,77097 Kč33 359,52 Kč
2 55029,84417 Kč76 102,63 Kč
Manufacturers Standard Package
Unit Price without VAT:51,87000 Kč
Unit Price with VAT:62,76270 Kč