


156-01726 | |
|---|---|
DigiKey Part Number | 156-01726-ND |
Manufacturer | |
Manufacturer Product Number | 156-01726 |
Description | CBL TIE LOCKING BLACK 50LB 8" |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | Standard, Locking Black 1.97" (50.00mm) 0.307" (7.80mm) 50 lbs (22.68 kg) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | HellermannTyton | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Wire/Cable Tie Type | Standard, Locking | |
Length - Approximate | 8" | |
Bundle Diameter | 1.97" (50.00mm) | |
Width | 0.307" (7.80mm) | |
Length - Actual | 0.667' (203.20mm, 8.00") | |
Mounting Type | Blind Hole Mounting | |
Tensile Strength | 50 lbs (22.68 kg) | |
Features | Heat Stabilized | |
Material | Polyamide (PA66), Nylon 6/6 | |
Color | Black | |
Shelf Life | - | |
Shelf Life Start | - | |
Storage/Refrigeration Temperature | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 10,73798 Kč | 5 368,99 Kč |
| 1 000 | 10,22530 Kč | 10 225,30 Kč |
| 1 500 | 9,93683 Kč | 14 905,25 Kč |
| 2 500 | 9,58492 Kč | 23 962,30 Kč |
| 3 500 | 9,36013 Kč | 32 760,45 Kč |
| 5 000 | 9,12765 Kč | 45 638,25 Kč |
| 12 500 | 8,55658 Kč | 106 957,25 Kč |
| 25 000 | 8,14862 Kč | 203 715,50 Kč |
| Unit Price without VAT: | 10,73798 Kč |
|---|---|
| Unit Price with VAT: | 12,99296 Kč |




