


156-01796 | |
|---|---|
DigiKey Part Number | 156-01796-ND |
Manufacturer | |
Manufacturer Product Number | 156-01796 |
Description | CBL TIE LOCKING BLACK 50LB 8" |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | Standard, Locking Black 1.97" (50.00mm) 0.307" (7.80mm) 50 lbs (22.68 kg) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | HellermannTyton | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Wire/Cable Tie Type | Standard, Locking | |
Length - Approximate | 8" | |
Bundle Diameter | 1.97" (50.00mm) | |
Width | 0.307" (7.80mm) | |
Length - Actual | 0.667' (203.20mm, 8.00") | |
Mounting Type | Blind Hole Mounting | |
Tensile Strength | 50 lbs (22.68 kg) | |
Features | Heat Stabilized | |
Material | Polyamide (PA66), Nylon 6/6 | |
Color | Black | |
Shelf Life | - | |
Shelf Life Start | - | |
Storage/Refrigeration Temperature | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4 000 | 9,93132 Kč | 39 725,28 Kč |
| Unit Price without VAT: | 9,93132 Kč |
|---|---|
| Unit Price with VAT: | 12,01690 Kč |


