
150-55500 | |
|---|---|
DigiKey Part Number | 1436-2330-ND |
Manufacturer | |
Manufacturer Product Number | 150-55500 |
Description | CBL TIE RELEASABL BLK 30LB 6.70" |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | Standard, Releasable Black 1.22" (31.00mm) 0.197" (5.00mm) 30 lbs (13.61 kg) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | HellermannTyton | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Wire/Cable Tie Type | Standard, Releasable | |
Length - Approximate | 6.75" | |
Bundle Diameter | 1.22" (31.00mm) | |
Width | 0.197" (5.00mm) | |
Length - Actual | 0.558' (170.08mm, 6.70") | |
Mounting Type | Push Mount, Fir Tree | |
Tensile Strength | 30 lbs (13.61 kg) | |
Features | - | |
Material | Polyamide (PA66), Nylon 6/6 | |
Color | Black | |
Shelf Life | - | |
Shelf Life Start | - | |
Storage/Refrigeration Temperature | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 12,84040 Kč | 6 420,20 Kč |
| 1 000 | 12,22733 Kč | 12 227,33 Kč |
| 1 500 | 11,88227 Kč | 17 823,40 Kč |
| 2 500 | 11,46175 Kč | 28 654,38 Kč |
| 3 500 | 11,19289 Kč | 39 175,11 Kč |
| 5 000 | 10,91491 Kč | 54 574,55 Kč |
| 12 500 | 10,88713 Kč | 136 089,12 Kč |
| Unit Price without VAT: | 12,84040 Kč |
|---|---|
| Unit Price with VAT: | 15,53688 Kč |



