156-00863
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

156-00863

DigiKey Part Number
156-00863-ND
Manufacturer
Manufacturer Product Number
156-00863
Description
CBL TIE LOCKING BLACK 50LB 5.91"
Manufacturer Standard Lead Time
2 Weeks
Customer Reference
Detailed Description
Standard, Locking Black 1.22" (31.00mm) 0.181" (4.60mm) 50 lbs (22.68 kg)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
HellermannTyton
Series
-
Packaging
Bag
Part Status
Active
Wire/Cable Tie Type
Standard, Locking
Length - Approximate
6"
Bundle Diameter
1.22" (31.00mm)
Width
0.181" (4.60mm)
Length - Actual
0.492' (150.00mm, 5.91")
Mounting Type
Edge Clip
Tensile Strength
50 lbs (22.68 kg)
Features
Heat Stabilized
Material
Polyamide (PA66), Nylon 6/6
Color
Black
Shelf Life
-
Shelf Life Start
-
Storage/Refrigeration Temperature
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1 000
Check for Additional Incoming Stock
All prices are in CZK
Bag
QuantityUnit PriceExt Price
50021,62908 Kč10 814,54 Kč
1 00020,59648 Kč20 596,48 Kč
1 50020,01579 Kč30 023,68 Kč
2 50019,30764 Kč48 269,10 Kč
3 50018,85493 Kč65 992,26 Kč
5 00018,38680 Kč91 934,00 Kč
Manufacturers Standard Package
Unit Price without VAT:21,62908 Kč
Unit Price with VAT:26,17119 Kč