
156-00858 | |
|---|---|
DigiKey Part Number  | 156-00858-ND  | 
Manufacturer  | |
Manufacturer Product Number  | 156-00858  | 
Description  | CBL TIE LOCKING BLACK 50LB 5.91"  | 
Manufacturer Standard Lead Time  | 2 Weeks  | 
Customer Reference  | |
Detailed Description  | Standard, Locking Black 1.22" (31.00mm) 0.181" (4.60mm) 50 lbs (22.68 kg)  | 
Datasheet  | Datasheet | 
Type  | Description  | Select All  | 
|---|---|---|
Category  | ||
Manufacturer  | HellermannTyton  | |
Series  | -  | |
Packaging  | Bag  | |
Part Status  | Active  | |
Wire/Cable Tie Type  | Standard, Locking  | |
Length - Approximate  | 6"  | |
Bundle Diameter  | 1.22" (31.00mm)  | |
Width  | 0.181" (4.60mm)  | |
Length - Actual  | 0.492' (150.00mm, 5.91")  | |
Mounting Type  | Edge Clip  | |
Tensile Strength  | 50 lbs (22.68 kg)  | |
Features  | Heat Stabilized  | |
Material  | Polyamide (PA66), Nylon 6/6  | |
Color  | Black  | |
Shelf Life  | -  | |
Shelf Life Start  | -  | |
Storage/Refrigeration Temperature  | -  | |
Base Product Number  | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 500 | 21,62908 Kč | 10 814,54 Kč | 
| 1 000 | 20,59648 Kč | 20 596,48 Kč | 
| 1 500 | 20,01579 Kč | 30 023,68 Kč | 
| 2 500 | 19,30764 Kč | 48 269,10 Kč | 
| 3 500 | 18,85493 Kč | 65 992,26 Kč | 
| 5 000 | 18,38680 Kč | 91 934,00 Kč | 
| Unit Price without VAT: | 21,62908 Kč | 
|---|---|
| Unit Price with VAT: | 26,17119 Kč | 




