
156-00865 | |
|---|---|
DigiKey Part Number | 1436-1072-ND |
Manufacturer | |
Manufacturer Product Number | 156-00865 |
Description | CBL TIE LOCKING BLACK 50LB 5.91" |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | Standard, Locking Black 1.22" (31.00mm) 0.181" (4.60mm) 50 lbs (22.68 kg) |
Datasheet | Datasheet |
Category | Length - Actual 0.492' (150.00mm, 5.91") |
Manufacturer HellermannTyton | Mounting Type Edge Clip |
Packaging Bag | Tensile Strength 50 lbs (22.68 kg) |
Part Status Active | Features Heat Stabilized |
Wire/Cable Tie Type Standard, Locking | Material Polyamide (PA66), Nylon 6/6 |
Length - Approximate 6" | Color Black |
Bundle Diameter 1.22" (31.00mm) | Base Product Number |
Width 0.181" (4.60mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 23,14106 Kč | 11 570,53 Kč |
| 1 000 | 22,03635 Kč | 22 036,35 Kč |
| 1 500 | 21,41516 Kč | 32 122,74 Kč |
| 2 500 | 20,65733 Kč | 51 643,33 Kč |
| 3 500 | 20,17308 Kč | 70 605,78 Kč |
| 5 000 | 19,67210 Kč | 98 360,50 Kč |
| Unit Price without VAT: | 23,14106 Kč |
|---|---|
| Unit Price with VAT: | 28,00068 Kč |

