156-00635 is out of stock and can be placed on backorder.
Available Substitutes:

Parametric Equivalent


HellermannTyton
In Stock: 0
Unit Price: 20,79770 Kč
Datasheet

Parametric Equivalent


HellermannTyton
In Stock: 100
Unit Price: 21,04160 Kč
Datasheet

Parametric Equivalent


HellermannTyton
In Stock: 100
Unit Price: 21,04160 Kč
Datasheet

Parametric Equivalent


HellermannTyton
In Stock: 3 600
Unit Price: 27,18610 Kč
Datasheet
156-00635
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

156-00635

DigiKey Part Number
156-00635-ND
Manufacturer
Manufacturer Product Number
156-00635
Description
CBL TIE LOCKING BLACK 50LB 7.87"
Manufacturer Standard Lead Time
2 Weeks
Customer Reference
Detailed Description
Standard, Locking Black 1.77" (45.00mm) 0.181" (4.60mm) 50 lbs (22.68 kg)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
HellermannTyton
Series
-
Packaging
Bag
Part Status
Active
Wire/Cable Tie Type
Standard, Locking
Length - Approximate
7.75"
Bundle Diameter
1.77" (45.00mm)
Width
0.181" (4.60mm)
Length - Actual
0.656' (200.00mm, 7.87")
Mounting Type
Edge Clip
Tensile Strength
50 lbs (22.68 kg)
Features
Heat Stabilized, Impact Modified, UV Resistant
Material
Polyamide (PA66), Nylon 6/6
Color
Black
Shelf Life
-
Shelf Life Start
-
Storage/Refrigeration Temperature
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in CZK
Bag
QuantityUnit PriceExt Price
10020,79770 Kč2 079,77 Kč
20019,80315 Kč3 960,63 Kč
30019,24487 Kč5 773,46 Kč
50018,56312 Kč9 281,56 Kč
70018,12737 Kč12 689,16 Kč
1 00017,67678 Kč17 676,78 Kč
2 50016,57048 Kč41 426,20 Kč
5 00015,78006 Kč78 900,30 Kč
10 00015,02761 Kč150 276,10 Kč
Manufacturers Standard Package
Unit Price without VAT:20,79770 Kč
Unit Price with VAT:25,16522 Kč