156-00588
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

156-00588

DigiKey Part Number
156-00588-ND
Manufacturer
Manufacturer Product Number
156-00588
Description
CBL TIE LOCKING BLACK 50LB 7.87"
Manufacturer Standard Lead Time
2 Weeks
Customer Reference
Detailed Description
Standard, Locking Black 1.77" (45.00mm) 0.181" (4.60mm) 50 lbs (22.68 kg)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
HellermannTyton
Series
-
Packaging
Bag
Part Status
Active
Wire/Cable Tie Type
Standard, Locking
Length - Approximate
7.75"
Bundle Diameter
1.77" (45.00mm)
Width
0.181" (4.60mm)
Length - Actual
0.656' (200.00mm, 7.87")
Mounting Type
Edge Clip
Tensile Strength
50 lbs (22.68 kg)
Features
Heat Stabilized, Impact Modified, UV Resistant
Material
Polyamide (PA66), Nylon 6/6
Color
Black
Shelf Life
-
Shelf Life Start
-
Storage/Refrigeration Temperature
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 100
Check for Additional Incoming Stock
All prices are in CZK
Bag
QuantityUnit PriceExt Price
10021,04160 Kč2 104,16 Kč
20020,03540 Kč4 007,08 Kč
30019,47053 Kč5 841,16 Kč
50018,78082 Kč9 390,41 Kč
70018,33996 Kč12 837,97 Kč
1 00017,88408 Kč17 884,08 Kč
2 50016,76481 Kč41 912,03 Kč
5 00015,96512 Kč79 825,60 Kč
10 00015,20385 Kč152 038,50 Kč
Manufacturers Standard Package
Unit Price without VAT:21,04160 Kč
Unit Price with VAT:25,46034 Kč