Standard, Locking Black 1.77" (45.00mm) 0.181" (4.60mm) 50 lbs (22.68 kg)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

156-00468

DigiKey Part Number
1436-1509-ND
Manufacturer
Manufacturer Product Number
156-00468
Description
CBL TIE LOCKING BLACK 50LB 7.87"
Manufacturer Standard Lead Time
2 Weeks
Customer Reference
Detailed Description
Standard, Locking Black 1.77" (45.00mm) 0.181" (4.60mm) 50 lbs (22.68 kg)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Length - Actual
0.656' (200.00mm, 7.87")
Manufacturer
HellermannTyton
Mounting Type
Edge Clip
Packaging
Bag
Tensile Strength
50 lbs (22.68 kg)
Part Status
Active
Features
Heat Stabilized, Impact Modified, UV Resistant
Wire/Cable Tie Type
Standard, Locking
Material
Polyamide (PA66), Nylon 6/6
Length - Approximate
7.75"
Color
Black
Bundle Diameter
1.77" (45.00mm)
Base Product Number
Width
0.181" (4.60mm)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 100
Check for Additional Incoming Stock
All prices are in CZK
Bag
QuantityUnit PriceExt Price
10022,40910 Kč2 240,91 Kč
20021,33710 Kč4 267,42 Kč
30020,73483 Kč6 220,45 Kč
50020,00060 Kč10 000,30 Kč
70019,53144 Kč13 672,01 Kč
1 00019,04582 Kč19 045,82 Kč
Manufacturers Standard Package
Unit Price without VAT:22,40910 Kč
Unit Price with VAT:27,11501 Kč