
151-03539 | |
|---|---|
DigiKey Part Number | 1436-151-03539-ND |
Manufacturer | |
Manufacturer Product Number | 151-03539 |
Description | CBL CLIP C-TYPE BLACK FASTENER |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | Cable Clip, C-Type Black Fastener 0.500" ~ 0.770" (12.70mm ~ 19.56mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | HellermannTyton | |
Series | - | |
Packaging | Bag | |
Part Status | Active | |
Type | Clip, C-Type | |
Type Attributes | Locking | |
Opening Size | 0.500" ~ 0.770" (12.70mm ~ 19.56mm) | |
Mounting Type | Fastener | |
Material | Polyamide (PA66), Nylon 6/6 | |
Color | Black | |
Length | 3.390" (86.11mm) | |
Width | 1.380" (35.05mm) | |
Height | 1.200" (30.48mm) | |
Panel Hole Size | 0.330" (8.38mm) | |
Material Thickness | - | |
Material Flammability Rating | UL94 HB | |
Adhesive | - | |
Features | - | |
Screw Size | - | |
Bundle Center to Mounting Center | - | |
Panel Thickness | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 53,12000 Kč | 53,12 Kč |
| 10 | 45,10400 Kč | 451,04 Kč |
| 25 | 42,28160 Kč | 1 057,04 Kč |
| 50 | 40,25740 Kč | 2 012,87 Kč |
| 150 | 37,25327 Kč | 5 587,99 Kč |
| 300 | 35,47473 Kč | 10 642,42 Kč |
| 600 | 33,78193 Kč | 20 269,16 Kč |
| 1 050 | 32,47430 Kč | 34 098,01 Kč |
| 2 550 | 30,50491 Kč | 77 787,52 Kč |
| Unit Price without VAT: | 53,12000 Kč |
|---|---|
| Unit Price with VAT: | 64,27520 Kč |




