Cable Clip, C-Type Black Fastener 0.760" ~ 1.420" (19.30mm ~ 36.07mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

151-03550

DigiKey Part Number
1436-151-03550-ND
Manufacturer
Manufacturer Product Number
151-03550
Description
CBL CLIP C-TYPE BLACK FASTENER
Manufacturer Standard Lead Time
2 Weeks
Customer Reference
Detailed Description
Cable Clip, C-Type Black Fastener 0.760" ~ 1.420" (19.30mm ~ 36.07mm)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Material
Polyamide (PA66), Nylon 6/6
Manufacturer
HellermannTyton
Color
Black
Packaging
Bag
Length
4.930" (125.22mm)
Part Status
Active
Width
1.380" (35.05mm)
Type
Clip, C-Type
Height
1.200" (30.48mm)
Type Attributes
Locking
Panel Hole Size
0.260" (6.60mm)
Opening Size
0.760" ~ 1.420" (19.30mm ~ 36.07mm)
Material Flammability Rating
UL94 HB
Mounting Type
Fastener
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 161
Check for Additional Incoming Stock
All prices are in CZK
Bag
QuantityUnit PriceExt Price
152,91000 Kč52,91 Kč
1044,97800 Kč449,78 Kč
2542,14720 Kč1 053,68 Kč
5040,13140 Kč2 006,57 Kč
15037,13567 Kč5 570,35 Kč
30035,36273 Kč10 608,82 Kč
60033,67520 Kč20 205,12 Kč
1 05032,37151 Kč33 990,09 Kč
2 55030,40831 Kč77 541,19 Kč
Manufacturers Standard Package
Unit Price without VAT:52,91000 Kč
Unit Price with VAT:64,02110 Kč