Cable Clip, C-Type Black Fastener 0.760" ~ 1.420" (19.30mm ~ 36.07mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

151-03547

DigiKey Part Number
1436-151-03547-ND
Manufacturer
Manufacturer Product Number
151-03547
Description
CBL CLIP C-TYPE BLACK FASTENER
Manufacturer Standard Lead Time
2 Weeks
Customer Reference
Detailed Description
Cable Clip, C-Type Black Fastener 0.760" ~ 1.420" (19.30mm ~ 36.07mm)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Material
Polyamide (PA66), Nylon 6/6
Manufacturer
HellermannTyton
Color
Black
Packaging
Bag
Length
4.930" (125.22mm)
Part Status
Active
Width
1.380" (35.05mm)
Type
Clip, C-Type
Height
1.200" (30.48mm)
Type Attributes
Locking
Panel Hole Size
0.260" (6.60mm)
Opening Size
0.760" ~ 1.420" (19.30mm ~ 36.07mm)
Material Flammability Rating
UL94 HB
Mounting Type
Fastener
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 0
Check Lead Time
Request Stock Notification
All prices are in CZK
Bag
QuantityUnit PriceExt Price
167,19000 Kč67,19 Kč
1057,05200 Kč570,52 Kč
2553,46920 Kč1 336,73 Kč
5050,91600 Kč2 545,80 Kč
15047,11533 Kč7 067,30 Kč
30044,86573 Kč13 459,72 Kč
60042,72498 Kč25 634,99 Kč
1 05041,07149 Kč43 125,06 Kč
2 55038,58115 Kč98 381,93 Kč
Manufacturers Standard Package
Unit Price without VAT:67,19000 Kč
Unit Price with VAT:81,29990 Kč