Cable Clip, Bundling Natural Fir Tree
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

151-01239

DigiKey Part Number
1436-2275-ND
Manufacturer
Manufacturer Product Number
151-01239
Description
CBL CLIP BUNDLING NAT FIR TREE
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
Cable Clip, Bundling Natural Fir Tree
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
HellermannTyton
Series
-
Packaging
Bulk
Part Status
Active
Type
Clip, Bundling
Type Attributes
-
Opening Size
-
Mounting Type
Fir Tree
Material
Polyamide (PA66), Nylon 6/6
Color
Natural
Length
2.280" (57.91mm)
Width
-
Height
0.600" (15.24mm)
Panel Hole Size
0.240" x 0.500" (6.10mm x 12.70mm), Oval
Material Thickness
-
Material Flammability Rating
-
Adhesive
-
Features
Heat Stabilized, Impact Resistant
Screw Size
-
Bundle Center to Mounting Center
-
Panel Thickness
0.020" ~ 0.240" (0.51mm ~ 6.10mm)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 9 113
Check for Additional Incoming Stock
All prices are in USD
Bulk
QuantityUnit PriceExt Price
10,28000 $0,28 $
100,24200 $2,42 $
250,22640 $5,66 $
500,21560 $10,78 $
1000,20530 $20,53 $
2500,19240 $48,10 $
5000,18318 $91,59 $
1 0000,17443 $174,43 $
2 5000,16350 $408,75 $
Unit Price without VAT:0,28000 $
Unit Price with VAT:0,33880 $