
151-01238 | |
|---|---|
DigiKey Part Number | 1436-1963-ND |
Manufacturer | |
Manufacturer Product Number | 151-01238 |
Description | CBL CLIP BUNDLING NAT FIR TREE |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Cable Clip, Bundling Natural Fir Tree, Cupped |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | HellermannTyton | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | Clip, Bundling | |
Type Attributes | Standoff | |
Opening Size | - | |
Mounting Type | Fir Tree, Cupped | |
Material | Polyamide (PA66), Nylon 6/6 | |
Color | Natural | |
Length | 1.969" (50.00mm) | |
Width | - | |
Height | 0.280" (7.11mm) | |
Panel Hole Size | 0.240" x 0.510" (6.10mm x 12.95mm), Oval | |
Material Thickness | - | |
Material Flammability Rating | - | |
Adhesive | - | |
Features | Heat Stabilized, Impact Resistant, UV Resistant | |
Screw Size | - | |
Bundle Center to Mounting Center | 1.260" (32.00mm) | |
Panel Thickness | 0.024" ~ 0.266" (0.60mm ~ 6.75mm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 8,42000 Kč | 8,42 Kč |
| 10 | 7,22000 Kč | 72,20 Kč |
| 25 | 6,77800 Kč | 169,45 Kč |
| 50 | 6,44980 Kč | 322,49 Kč |
| 100 | 6,14240 Kč | 614,24 Kč |
| 250 | 5,75676 Kč | 1 439,19 Kč |
| 500 | 5,48142 Kč | 2 740,71 Kč |
| 1 500 | 5,07207 Kč | 7 608,11 Kč |
| 3 000 | 4,82985 Kč | 14 489,55 Kč |
| Unit Price without VAT: | 8,42000 Kč |
|---|---|
| Unit Price with VAT: | 10,18820 Kč |



