
151-00194 | |
|---|---|
DigiKey Part Number | 1436-2303-ND |
Manufacturer | |
Manufacturer Product Number | 151-00194 |
Description | CBL CLIP CONNECTOR BLK ARROWHEAD |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | Cable Clip, Connector Black Arrowhead |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | HellermannTyton | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | Clip, Connector | |
Type Attributes | - | |
Opening Size | - | |
Mounting Type | Arrowhead | |
Material | Polyamide (PA66), Nylon 6/6 | |
Color | Black | |
Length | 0.630" (16.00mm) | |
Width | - | |
Height | 0.690" (17.53mm) | |
Panel Hole Size | 0.280" ~ 0.470" (7.11mm ~ 11.94mm) | |
Material Thickness | - | |
Material Flammability Rating | UL94 HB | |
Adhesive | - | |
Features | Heat Stabilized, Impact Resistant | |
Screw Size | - | |
Bundle Center to Mounting Center | - | |
Panel Thickness | 0.800" ~ 0.310" (20.32mm ~ 7.87mm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 9,37000 Kč | 9,37 Kč |
| 10 | 7,97800 Kč | 79,78 Kč |
| 25 | 7,47400 Kč | 186,85 Kč |
| 50 | 7,11560 Kč | 355,78 Kč |
| 100 | 6,77600 Kč | 677,60 Kč |
| 250 | 6,35148 Kč | 1 587,87 Kč |
| 500 | 6,04778 Kč | 3 023,89 Kč |
| 1 000 | 5,75866 Kč | 5 758,66 Kč |
| 2 500 | 5,39797 Kč | 13 494,92 Kč |
| Unit Price without VAT: | 9,37000 Kč |
|---|---|
| Unit Price with VAT: | 11,33770 Kč |







