
148-90052 | |
|---|---|
DigiKey Part Number | 1436-1947-ND |
Manufacturer | |
Manufacturer Product Number | 148-90052 |
Description | WIRE CONN PUSH 6PORT VIO |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Terminal Butt Splice, Closed End, Individual Openings Connector Push In 12-22 AWG Transparent - Purple |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | HellermannTyton | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Terminal Type | Butt Splice, Closed End, Individual Openings | |
Number of Wire Entries | 6 | |
Termination | Push In | |
Wire Gauge | 12-22 AWG | |
Insulation | Fully Insulated | |
Features | - | |
Color | Transparent - Purple | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 14,07000 Kč | 14,07 Kč |
| 10 | 11,99000 Kč | 119,90 Kč |
| 25 | 11,22960 Kč | 280,74 Kč |
| 50 | 10,69640 Kč | 534,82 Kč |
| 100 | 10,18400 Kč | 1 018,40 Kč |
| 250 | 9,54484 Kč | 2 386,21 Kč |
| 500 | 9,08878 Kč | 4 544,39 Kč |
| 1 000 | 8,65475 Kč | 8 654,75 Kč |
| 2 500 | 8,11279 Kč | 20 281,98 Kč |
| Unit Price without VAT: | 14,07000 Kč |
|---|---|
| Unit Price with VAT: | 17,02470 Kč |




