
118-05050 | |
|---|---|
DigiKey Part Number | 1436-1313-ND |
Manufacturer | |
Manufacturer Product Number | 118-05050 |
Description | CBL TIE LOCKING BLACK 50LB 7.87" |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | Standard, Locking Black 1.97" (50.00mm) 0.181" (4.60mm) 50 lbs (22.68 kg) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | HellermannTyton | |
Series | - | |
Packaging | Bag | |
Part Status | Active | |
Wire/Cable Tie Type | Standard, Locking | |
Length - Approximate | 7.75" | |
Bundle Diameter | 1.97" (50.00mm) | |
Width | 0.181" (4.60mm) | |
Length - Actual | 0.656' (200.00mm, 7.87") | |
Mounting Type | Free Hanging (In-Line) | |
Tensile Strength | 50 lbs (22.68 kg) | |
Features | Heat Stabilized | |
Material | Polyamide (PA66), Nylon 6/6 | |
Color | Black | |
Shelf Life | - | |
Shelf Life Start | - | |
Storage/Refrigeration Temperature | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | 4,91310 Kč | 491,31 Kč |
| 200 | 4,67835 Kč | 935,67 Kč |
| 300 | 4,54610 Kč | 1 363,83 Kč |
| 500 | 4,38472 Kč | 2 192,36 Kč |
| 700 | 4,28187 Kč | 2 997,31 Kč |
| 1 000 | 4,17527 Kč | 4 175,27 Kč |
| 2 500 | 3,91370 Kč | 9 784,25 Kč |
| 5 000 | 3,72682 Kč | 18 634,10 Kč |
| 10 000 | 3,54897 Kč | 35 489,70 Kč |
| Unit Price without VAT: | 4,91310 Kč |
|---|---|
| Unit Price with VAT: | 5,94485 Kč |




