
118-04900 | |
|---|---|
DigiKey Part Number | 1436-1774-ND |
Manufacturer | |
Manufacturer Product Number | 118-04900 |
Description | CBL TIE LOCKING BLACK 30LB 7.87" |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | Standard, Locking Black 1.97" (50.00mm) 0.134" (3.40mm) 30 lbs (13.61 kg) |
Datasheet | Datasheet |
Category | Length - Actual 0.656' (200.00mm, 7.87") |
Manufacturer HellermannTyton | Mounting Type Free Hanging (In-Line) |
Packaging Bulk | Tensile Strength 30 lbs (13.61 kg) |
Part Status Active | Features Heat Stabilized |
Wire/Cable Tie Type Standard, Locking | Material Polyamide (PA66), Nylon 6/6 |
Length - Approximate 7.75" | Color Black |
Bundle Diameter 1.97" (50.00mm) | Base Product Number |
Width 0.134" (3.40mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | 3,83420 Kč | 383,42 Kč |
| 200 | 3,65050 Kč | 730,10 Kč |
| 300 | 3,54657 Kč | 1 063,97 Kč |
| 500 | 3,42100 Kč | 1 710,50 Kč |
| 700 | 3,34049 Kč | 2 338,34 Kč |
| 1 000 | 3,25742 Kč | 3 257,42 Kč |
| Unit Price without VAT: | 3,83420 Kč |
|---|---|
| Unit Price with VAT: | 4,63938 Kč |


