118-04800
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

118-04800

DigiKey Part Number
1436-1012-ND
Manufacturer
Manufacturer Product Number
118-04800
Description
CBL TIE LOCKING BLACK 30LB 5.71"
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
Standard, Locking Black 1.38" (35.00mm) 0.134" (3.40mm) 30 lbs (13.61 kg)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
HellermannTyton
Series
-
Packaging
Bag
Part Status
Active
Wire/Cable Tie Type
Standard, Locking
Length - Approximate
5.75"
Bundle Diameter
1.38" (35.00mm)
Width
0.134" (3.40mm)
Length - Actual
0.476' (145.00mm, 5.71")
Mounting Type
Free Hanging (In-Line)
Tensile Strength
30 lbs (13.61 kg)
Features
Heat Stabilized
Material
Polyamide (PA66), Nylon 6/6
Color
Black
Shelf Life
-
Shelf Life Start
-
Storage/Refrigeration Temperature
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1 500
Check for Additional Incoming Stock
All prices are in CZK
Bag
QuantityUnit PriceExt Price
1002,96170 Kč296,17 Kč
2002,82070 Kč564,14 Kč
3002,74070 Kč822,21 Kč
5002,64346 Kč1 321,73 Kč
7002,58133 Kč1 806,93 Kč
1 0002,51695 Kč2 516,95 Kč
2 5002,35920 Kč5 898,00 Kč
5 0002,24650 Kč11 232,50 Kč
10 0002,13925 Kč21 392,50 Kč
Manufacturers Standard Package
Unit Price without VAT:2,96170 Kč
Unit Price with VAT:3,58366 Kč