
111-01125 | |
|---|---|
DigiKey Part Number | 1436-1011-ND |
Manufacturer | |
Manufacturer Product Number | 111-01125 |
Description | CBL TIE LOCKING BLU 120LB 1.270' |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | Standard, Locking Blue 4.13" (104.90mm) 0.300" (7.62mm) 120 lbs (54.43 kg) |
Datasheet | Datasheet |
Category | Width 0.300" (7.62mm) |
Manufacturer HellermannTyton | Length - Actual 1.270' (387.00mm) |
Packaging Bag | Mounting Type Free Hanging (In-Line) |
Part Status Active | Tensile Strength 120 lbs (54.43 kg) |
Wire/Cable Tie Type Standard, Locking | Material Ethylenterafluorineethylene (ETFE) |
Length - Approximate 15.25" | Color Blue |
Bundle Diameter 4.13" (104.90mm) | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 1-604773-9 | TE Connectivity Raychem Cable Protection | 685 | A112499-ND | 17,94000 Kč | Direct |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 50 | 95,96440 Kč | 4 798,22 Kč |
| 100 | 91,38250 Kč | 9 138,25 Kč |
| 150 | 88,80547 Kč | 13 320,82 Kč |
| 250 | 85,66188 Kč | 21 415,47 Kč |
| 350 | 83,65320 Kč | 29 278,62 Kč |
| 500 | 82,12938 Kč | 41 064,69 Kč |
| Unit Price without VAT: | 95,96440 Kč |
|---|---|
| Unit Price with VAT: | 116,11692 Kč |



