
111-00732 | |
|---|---|
DigiKey Part Number | 1436-1018-ND |
Manufacturer | |
Manufacturer Product Number | 111-00732 |
Description | CBL TIE LOCKING BLUE 50LB 7.87" |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | Standard, Locking Blue 1.97" (50.00mm) 0.181" (4.60mm) 50 lbs (22.68 kg) |
Datasheet | Datasheet |
Category | Width 0.181" (4.60mm) |
Manufacturer HellermannTyton | Length - Actual 0.656' (200.00mm, 7.87") |
Packaging Bag | Mounting Type Free Hanging (In-Line) |
Part Status Active | Tensile Strength 50 lbs (22.68 kg) |
Wire/Cable Tie Type Standard, Locking | Material Ethylenterafluorineethylene (ETFE) |
Length - Approximate 7.75" | Color Blue |
Bundle Diameter 1.97" (50.00mm) | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | 34,28230 Kč | 3 428,23 Kč |
| 200 | 32,64510 Kč | 6 529,02 Kč |
| 300 | 31,72400 Kč | 9 517,20 Kč |
| 500 | 30,60086 Kč | 15 300,43 Kč |
| 700 | 29,88296 Kč | 20 918,07 Kč |
| 1 000 | 29,14035 Kč | 29 140,35 Kč |
| Unit Price without VAT: | 34,28230 Kč |
|---|---|
| Unit Price with VAT: | 41,48158 Kč |




