Standard, Locking Blue 1.42" (36.00mm) 0.138" (3.50mm) 30 lbs (13.61 kg)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

111-00698

DigiKey Part Number
1436-1385-ND
Manufacturer
Manufacturer Product Number
111-00698
Description
CBL TIE LOCKING BLUE 30LB 5.91"
Manufacturer Standard Lead Time
15 Weeks
Customer Reference
Detailed Description
Standard, Locking Blue 1.42" (36.00mm) 0.138" (3.50mm) 30 lbs (13.61 kg)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Width
0.138" (3.50mm)
Manufacturer
HellermannTyton
Length - Actual
0.492' (150.00mm, 5.91")
Packaging
Bag
Mounting Type
Free Hanging (In-Line)
Part Status
Active
Tensile Strength
30 lbs (13.61 kg)
Wire/Cable Tie Type
Standard, Locking
Material
Ethylenterafluorineethylene (ETFE)
Length - Approximate
6"
Color
Blue
Bundle Diameter
1.42" (36.00mm)
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 9 600
Check for Additional Incoming Stock
All prices are in CZK
Bag
QuantityUnit PriceExt Price
10035,92360 Kč3 592,36 Kč
20034,20720 Kč6 841,44 Kč
30033,24157 Kč9 972,47 Kč
50032,06492 Kč16 032,46 Kč
70031,31274 Kč21 918,92 Kč
1 00030,53475 Kč30 534,75 Kč
Manufacturers Standard Package
Unit Price without VAT:35,92360 Kč
Unit Price with VAT:43,46756 Kč